341-096-520-207

Heilind Number:EDA341-096-520-207
Manufacturer:EDAC
Manufacturer Number:341-096-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a 3 A amperage rating, it guarantees reliable power and signal transmission. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the 96 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Ideal for board-to-board connections, this connector ensures efficient and secure data transfer in your electronic devices. Upgrade your system's performance with this essential component.