341-096-520-208

Heilind Number:EDA341-096-520-208
Manufacturer:EDAC
Manufacturer Number:341-096-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and 96 positions, it offers ample connectivity options for your projects. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for easy installation and secure attachment to the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is an essential component for your connectivity needs. Elevate your PCB design with this versatile and robust connector.