341-096-521-201

Heilind Number:EDA341-096-521-201
Manufacturer:EDAC
Manufacturer Number:341-096-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 96 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.