341-096-521-203

Heilind Number:EDA341-096-521-203
Manufacturer:EDAC
Manufacturer Number:341-096-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Built for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .14-inch row spacing, it offers seamless board-to-board connectivity with 96 positions available. Whether for industrial or commercial applications, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.