341-096-521-204

Heilind Number:EDA341-096-521-204
Manufacturer:EDAC
Manufacturer Number:341-096-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-521-204

Detailed Description

Enhance connectivity in your electronic projects with this double-row Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers high performance, with a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. The 96 copper alloy contact positions ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise PCB integration. Designed for straight mount orientation, it's perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in challenging environments. Explore our diverse range of products and elevate your connectivity solutions today.