341-096-521-207

Heilind Number:EDA341-096-521-207
Manufacturer:EDAC
Manufacturer Number:341-096-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-521-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 96 positions, it offers ample connectivity options while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB setup with this essential component.