341-096-521-208

Heilind Number:EDA341-096-521-208
Manufacturer:EDAC
Manufacturer Number:341-096-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-521-208

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows and a pitch of .1 inches, it offers a total of 96 positions for optimal signal transmission. Crafted with copper alloy contacts, it ensures reliable conductivity. The straight mount orientation and a row spacing of .14 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB setup with this essential component.