341-096-522-201

Heilind Number:EDA341-096-522-201
Manufacturer:EDAC
Manufacturer Number:341-096-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a vibrant Green color and features two rows for efficient power transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, reliability is guaranteed. The .1-inch pitch and .14-inch row spacing offer precise alignment, accommodating 96 positions for seamless integration. Whether used straight or at an angle, its versatile mount orientation ensures compatibility with various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY project. Upgrade your PCB setup with this essential component today.