341-096-522-202

Heilind Number:EDA341-096-522-202
Manufacturer:EDAC
Manufacturer Number:341-096-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-522-202

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless integration in electronic systems. Engineered for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring efficient power transfer at a maximum amperage of 3 A. With two rows of 96 positions each, it offers ample space for secure board-to-board connections, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Trust in our product to deliver exceptional performance and durability, meeting the highest standards of quality and reliability.