341-096-522-203

Heilind Number:EDA341-096-522-203
Manufacturer:EDAC
Manufacturer Number:341-096-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-522-203

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures secure and efficient power transmission. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of high-quality Copper Alloy contacts, this connector offers reliable performance with a current rating of 3 A. Its .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while the straight mount orientation streamlines installation. With 96 positions available, it supports intricate board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and versatility for seamless integration into your projects.