341-096-522-204

Heilind Number:EDA341-096-522-204
Manufacturer:EDAC
Manufacturer Number:341-096-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-522-204

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch and .14-inch row spacing, it ensures reliable signal transmission across its 96 positions. Its straight mount orientation facilitates seamless integration, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environmental conditions. Ideal for various applications, this connector is a must-have in any PCB assembly project.