341-096-522-207

Heilind Number:EDA341-096-522-207
Manufacturer:EDAC
Manufacturer Number:341-096-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-522-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color and is capable of carrying up to 3A of power. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connectivity with 96 positions available. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your electronic setup with this essential component.