341-096-522-208

Heilind Number:EDA341-096-522-208
Manufacturer:EDAC
Manufacturer Number:341-096-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. With a dual-row configuration housing 96 positions, it offers ample connectivity options for your circuitry. The contact material, copper alloy, guarantees optimal conductivity while the .1-inch pitch and .14-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your PCB interconnect needs. Trust in the quality and durability of this essential component for seamless board-to-board connections in your electronic designs.