341-096-524-202

Heilind Number:EDA341-096-524-202
Manufacturer:EDAC
Manufacturer Number:341-096-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-524-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color, making it easy to identify in your setup. With a 3A amperage rating, it ensures reliable power transmission for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Boasting two rows and 96 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and .1-inch pitch deliver excellent signal transmission, while the .14-inch row spacing allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connector solution today with this essential component.