341-096-524-204

Heilind Number:EDA341-096-524-204
Manufacturer:EDAC
Manufacturer Number:341-096-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-524-204

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector. Designed for seamless integration in electronic devices, this green connector boasts a robust construction, featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in any application. With two rows and 96 positions, it offers ample connectivity possibilities, while its .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Trust in its 3A amperage capacity for efficient power transmission. Perfect for various electronic projects, it's a must-have component in your inventory.