341-096-524-207

Heilind Number:EDA341-096-524-207
Manufacturer:EDAC
Manufacturer Number:341-096-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-524-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of Copper Alloy, ensuring reliable conductivity. With two rows and 96 positions, it offers ample connectivity for your devices. The .1-inch pitch and .14-inch row spacing enable precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.