341-096-555-201

Heilind Number:EDA341-096-555-201
Manufacturer:EDAC
Manufacturer Number:341-096-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-555-201

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features two rows with a total of 96 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise connectivity on your PCB. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it ideal for various applications. Elevate your PCB design with this essential component.