341-096-555-202

Heilind Number:EDA341-096-555-202
Manufacturer:EDAC
Manufacturer Number:341-096-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a vibrant green hue, this connector not only stands out visually but also delivers superior performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable housing for your connections. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and a row spacing of .14 inches, it offers precise and efficient data transfer. With a total of 96 positions, it provides ample room for multiple connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your connectivity game with this essential component for your electronic projects.