341-096-555-203

Heilind Number:EDA341-096-555-203
Manufacturer:EDAC
Manufacturer Number:341-096-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for seamless integration, it features two rows of 96 copper alloy contacts, ensuring reliable power transmission at 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees both durability and safety. With a pitch of .1 inches and a row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your setup with this essential connector for seamless board-to-board connectivity.