341-096-555-207

Heilind Number:EDA341-096-555-207
Manufacturer:EDAC
Manufacturer Number:341-096-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-555-207

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of environments. Each of its 96 positions features high-quality Copper Alloy contacts, guaranteeing efficient power transmission with a low amperage of 3A. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in our product for robust and secure connectivity solutions.