341-096-555-208

Heilind Number:EDA341-096-555-208
Manufacturer:EDAC
Manufacturer Number:341-096-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-555-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With two rows of contacts made from robust Copper Alloy, it ensures reliable power delivery with an amperage rating of 3 A. The .1 inch pitch and .14 inch row spacing accommodate precise board-to-board connections, while the 96 positions offer ample room for multiple components. Designed for straight mounting orientation, it facilitates seamless integration into your setup. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have in your inventory.