341-096-556-201

Heilind Number:EDA341-096-556-201
Manufacturer:EDAC
Manufacturer Number:341-096-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-556-201

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row design and 96 positions, it offers ample space for your connections. The Copper Alloy contacts provide reliable conductivity, while the precise .1 inch pitch and .14 inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mounting orientation further simplifies assembly, making it a must-have in your PCB connector toolkit. Elevate your connectivity solutions with this indispensable component.