341-096-556-203

Heilind Number:EDA341-096-556-203
Manufacturer:EDAC
Manufacturer Number:341-096-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector offers a standout visual cue for easy identification. With a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Its dual-row design with a total of 96 positions allows for efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity and durability. The .1-inch pitch and .14-inch row spacing provide precise alignment on the PCB. Suitable for straight mounting orientation, it offers flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.