341-096-556-207

Heilind Number:EDA341-096-556-207
Manufacturer:EDAC
Manufacturer Number:341-096-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-556-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it provides seamless connectivity for your PCB boards. Its two rows with a total of 96 positions offer ample room for multiple connections. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.