341-096-556-208

Heilind Number:EDA341-096-556-208
Manufacturer:EDAC
Manufacturer Number:341-096-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-556-208

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity at a pitch of .1 inches. Boasting a total of 96 positions, it provides ample room for your circuitry needs. The straight mount orientation and compact .14-inch row spacing make installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component, a must-have for any professional engineer or enthusiast.