341-096-560-201

Heilind Number:EDA341-096-560-201
Manufacturer:EDAC
Manufacturer Number:341-096-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-560-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows and 96 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer, even in high-amperage applications. Its straight mount orientation and .14-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your board-to-board connections with this essential component, a perfect fit for your electronic projects.