341-096-560-204

Heilind Number:EDA341-096-560-204
Manufacturer:EDAC
Manufacturer Number:341-096-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-560-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row layout and 96 positions, it offers ample connectivity possibilities for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission while the .1 inch pitch and .14 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Choose the straight mount orientation for a secure and stable connection. Elevate your electronic assemblies with this essential component, perfect for various projects in the industrial, commercial, or consumer electronics sectors.