341-096-560-208

Heilind Number:EDA341-096-560-208
Manufacturer:EDAC
Manufacturer Number:341-096-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-096-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-096-560-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 96 positions, it offers ample space for secure connections. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Its .1-inch pitch and .14-inch row spacing, along with a straight mount orientation, facilitate easy installation. Trust in this essential component for efficient board-to-board connections in your electronic systems.