341-098-500-207

Heilind Number:EDA341-098-500-207
Manufacturer:EDAC
Manufacturer Number:341-098-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-500-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually appealing but also offers high performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and quality in operation. With two rows and a total of 98 positions, it provides ample connectivity for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Upgrade your system with this essential component for seamless and reliable connectivity.