341-098-520-201

Heilind Number:EDA341-098-520-201
Manufacturer:EDAC
Manufacturer Number:341-098-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance with a 3A amperage rating. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in diverse applications. With two rows and 98 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for secure and efficient board-to-board connections in your projects.