341-098-520-202

Heilind Number:EDA341-098-520-202
Manufacturer:EDAC
Manufacturer Number:341-098-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-520-202

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector in a striking green hue. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector is designed to withstand high temperatures and ensure optimal performance. With two rows of precisely engineered copper alloy contacts, it offers reliable power transfer at an amperage of 3A. The .1-inch pitch and .14-inch row spacing provide efficient signal transmission across 98 positions, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB setup. Explore its potential in various applications within the realm of electronic connectivity.