341-098-520-203

Heilind Number:EDA341-098-520-203
Manufacturer:EDAC
Manufacturer Number:341-098-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Its vibrant green hue not only adds a pop of color but also signifies its eco-friendly credentials. Engineered for optimal performance, this connector can handle an amperage of 3 A, making it perfect for a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .14 inches, it offers precise and reliable connectivity. Boasting a total of 98 positions, it provides ample room for your PCB needs. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your connectivity solutions with this essential component.