341-098-520-204

Heilind Number:EDA341-098-520-204
Manufacturer:EDAC
Manufacturer Number:341-098-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-520-204

Detailed Description

Enhance your PCB connection with our Card Edge Connector, designed for high-performance applications. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of contact points crafted from Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with a total of 98 positions available. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its 3A amperage rating and straight mount orientation for efficient power transmission. Elevate your connectivity solutions with this essential component.