341-098-520-207

Heilind Number:EDA341-098-520-207
Manufacturer:EDAC
Manufacturer Number:341-098-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-520-207

Detailed Description

Enhance connectivity in electronic devices with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification during installation. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in demanding environments. Boasting two rows and a total of 98 positions, it offers ample connectivity options for seamless data transfer. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for efficient PCB integration. Perfect for board-to-board connections, this connector is designed for straight mounting orientation and can withstand a wide operating temperature range from -40 to 105°C. Trust in its quality and performance for your connectivity needs.