341-098-520-208

Heilind Number:EDA341-098-520-208
Manufacturer:EDAC
Manufacturer Number:341-098-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-520-208

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek green exterior and is constructed from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With a dual-row configuration and 98 positions, it offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, ensures efficient power transmission, while a pitch of .1 inch and row spacing of .14 inch allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in various environments. Choose this essential component for your connectivity needs and experience seamless data transfer within your electronic devices.