341-098-521-201

Heilind Number:EDA341-098-521-201
Manufacturer:EDAC
Manufacturer Number:341-098-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in Green. Designed for optimal functionality, it boasts a 3 A amperage rating, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability. With a double-row design and 98 positions, it offers ample connectivity options, while its .1-inch pitch and .14-inch row spacing enable seamless integration. The straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Ideal for use in a range of electronic devices, this connector is a versatile solution for your PCB connectivity needs. Elevate your design with this essential component today.