341-098-521-202

Heilind Number:EDA341-098-521-202
Manufacturer:EDAC
Manufacturer Number:341-098-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, it ensures reliable current flow with an amperage of 3A. Boasting two rows and 98 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing guarantee effortless installation, while the straight mount orientation allows for easy integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component, a must-have in any professional workspace.