341-098-521-204

Heilind Number:EDA341-098-521-204
Manufacturer:EDAC
Manufacturer Number:341-098-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-521-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for durability and versatility, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity with a total of 98 positions. Its straight mount orientation and compact form factor make it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs. Elevate your electronic projects with this essential component.