341-098-521-207

Heilind Number:EDA341-098-521-207
Manufacturer:EDAC
Manufacturer Number:341-098-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3A. Its dual rows and 98 positions offer ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .1 inch and a row spacing of .14 inch, precise alignment is easily achieved. Engineered for versatility, it's suitable for a wide range of applications and can withstand harsh operating conditions, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this high-quality card edge connector.