341-098-522-201

Heilind Number:EDA341-098-522-201
Manufacturer:EDAC
Manufacturer Number:341-098-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-522-201

Detailed Description

Enhance connectivity within your electronic devices with our green Card Edge Connector. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 98 positions, it offers ample space for seamless board-to-board PCB connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections, making it a valuable component in your PCB assembly process. Elevate your connectivity solutions with this high-quality Card Edge Connector.