341-098-522-202

Heilind Number:EDA341-098-522-202
Manufacturer:EDAC
Manufacturer Number:341-098-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-522-202

Detailed Description

Enhance your printed circuit board (PCB) connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a double-row configuration and a total of 98 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both standard and harsh operating conditions. Its pitch of .1 inch and row spacing of .14 inch allow for seamless integration into your PCB layout. Whether for industrial machinery, telecommunications, or consumer electronics, this Card Edge Connector is the perfect choice for secure and efficient board-to-board connections.