341-098-522-203

Heilind Number:EDA341-098-522-203
Manufacturer:EDAC
Manufacturer Number:341-098-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector boasts 98 positions for optimal versatility. Crafted with precision, the housing features UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Plus, the vibrant green color adds a touch of style to your setup. Upgrade your connectivity solution with this top-of-the-line Card Edge Connector.