341-098-522-204

Heilind Number:EDA341-098-522-204
Manufacturer:EDAC
Manufacturer Number:341-098-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power transfer, it boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, it offers 98 positions at a .1-inch pitch and .14-inch row spacing, ensuring secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connector solutions with this essential component.