341-098-522-207

Heilind Number:EDA341-098-522-207
Manufacturer:EDAC
Manufacturer Number:341-098-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of contact points made from premium Copper Alloy, it offers reliable power transmission with a current rating of 3 A. The precise .1-inch pitch and .14-inch row spacing, along with 98 available positions, facilitate secure board-to-board connections. Its straight mount orientation streamlines installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.