341-098-522-208

Heilind Number:EDA341-098-522-208
Manufacturer:EDAC
Manufacturer Number:341-098-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-522-208

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a double row configuration with 98 positions for efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse applications. The .1 inch pitch and .14 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal functionality even in harsh environments. Explore our range of PCB connectors for seamless board-to-board integration.