341-098-524-201

Heilind Number:EDA341-098-524-201
Manufacturer:EDAC
Manufacturer Number:341-098-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-524-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a double-row layout and 98 positions, this connector offers ample room for seamless board-to-board connections. Crafted with Copper Alloy contacts, it ensures reliable signal transmission at a pitch of .1 inches. The .14-inch row spacing and straight mount orientation simplify installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your PCB assemblies with this essential component for efficient and secure connectivity.