341-098-524-202

Heilind Number:EDA341-098-524-202
Manufacturer:EDAC
Manufacturer Number:341-098-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-524-202

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features two rows of 98 positions for optimal performance. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .14 inch, it offers efficient signal transmission. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.