341-098-524-203

Heilind Number:EDA341-098-524-203
Manufacturer:EDAC
Manufacturer Number:341-098-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-524-203

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering reliable performance. Engineered for optimal power transfer, it boasts an amperage rating of 3A. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring high resilience to heat and mechanical stress. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .14-inch row spacing, it facilitates seamless board-to-board connections. Offering a total of 98 positions, it caters to a wide range of applications. Designed for straight mounting orientation, it streamlines installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Elevate your connectivity solutions with this essential component.