341-098-524-204

Heilind Number:EDA341-098-524-204
Manufacturer:EDAC
Manufacturer Number:341-098-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-524-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal function, it boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable power transmission and signal integrity. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while the 98 positions cater to versatile connection needs. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.