341-098-524-207

Heilind Number:EDA341-098-524-207
Manufacturer:EDAC
Manufacturer Number:341-098-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-098-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-098-524-207

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green color, it offers a sleek and efficient solution for your PCB connections. With an amperage of 3A, it ensures reliable power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its two rows of Copper Alloy contacts with a pitch of .1 inch provide seamless data transfer. With 98 positions, it's perfect for versatile applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your PCB connectivity with this high-quality connector.